
MS4800B-40-1680 | |
---|---|
DigiKey Part Number | MS4800B-40-1680-ND |
Manufacturer | |
Manufacturer Product Number | MS4800B-40-1680 |
Description | LIGHT CURTAIN ARM/FOOT 40MM |
Customer Reference | |
Detailed Description | Light Curtain 40mm Arm/Foot |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protection | Arm/Foot | |
Detection Capability | 40mm | |
Protective Height | 1680mm | |
Number of Beams | 56 | |
Beam Pitch | 30mm | |
Operating Range | 0.3m ~ 20.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C |