MS4800B-20-0840-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 1.869,86000 €
Datasheet
Image for MS4800B-20-0840-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4800B-20-0840-R

DigiKey Part Number
MS4800B-20-0840-R-ND
Manufacturer
Manufacturer Product Number
MS4800B-20-0840-R
Description
LIGHT CURTAIN FINGER/HAND 20MM
Customer Reference
Detailed Description
Light Curtain 20mm Finger/Hand Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Protection
Finger/Hand
Detection Capability
20mm
Protective Height
840mm
Number of Beams
84
Beam Pitch
10mm
Operating Range
0.3m ~ 20.0m
Features
Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes