43815-0010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4-0010

DigiKey Part Number
Z3842-ND
Manufacturer
Manufacturer Product Number
MC4-0010
Description
CONTROL SAFETY MAT 100-240V
Customer Reference
Detailed Description
Machine Safety Controller Safety Mat 100 ~ 240VAC, 24VDC Supply Chassis Mount
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Controller Type
Safety Mat
Number of Inputs and Type
6 - Digital
Safety Outputs and Type
Relay (4)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
6A @ 230VAC
Safety Category
Category 3
Voltage - Supply
100 ~ 240VAC, 24VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Approval Agency
CE, CSA, TUV
Weight
9 lbs (4.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.