Magnetic Interlock 4PST-3NO/1NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-SS2XOSCC5

DigiKey Part Number
Z3946-ND
Manufacturer
Manufacturer Product Number
MC-SS2XOSCC5
Description
INTERLOCK MAGNETIC 4PST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Magnetic Interlock 4PST-3NO/1NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Circuit
4PST-3NO/1NC
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating
230VAC, 24VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable with Connector (M12)
Features
-
Must Operate
10mm
Must Release
13mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 125°C
Ingress Protection
IP68 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1638,51000 €638,51 €
5556,79800 €2.783,99 €
10524,82400 €5.248,24 €
Manufacturers Standard Package
Unit Price without VAT:638,51000 €
Unit Price with VAT:759,82690 €