
MC-SS2XOSCC0 | |
|---|---|
DigiKey Part Number | 44531-0410-ND |
Manufacturer | |
Manufacturer Product Number | MC-SS2XOSCC0 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock 3PST-2NO/1NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 3PST-2NO/1NC | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable with Connector (M12) | |
Features | - | |
Must Operate | 10mm | |
Must Release | 13mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 125°C | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,48000 € | 534,48 € |
| Unit Price without VAT: | 534,48000 € |
|---|---|
| Unit Price with VAT: | 636,03120 € |

