
MC-S2XOPC3 | |
---|---|
DigiKey Part Number | Z3943-ND |
Manufacturer | |
Manufacturer Product Number | MC-S2XOPC3 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 3PST-2NO/1NC | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 9mm | |
Must Release | 12mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 229,88000 € | 229,88 € |
5 | 200,49000 € | 1.002,45 € |
10 | 188,99400 € | 1.889,94 € |
25 | 174,77240 € | 4.369,31 € |
50 | 164,70500 € | 8.235,25 € |
Unit Price without VAT: | 229,88000 € |
---|---|
Unit Price with VAT: | 273,55720 € |