cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-S20ASC3

DigiKey Part Number
44507-0420-ND
Manufacturer
Manufacturer Product Number
MA-S20ASC3
Description
INTERLOCK MAGNETIC DPST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Circuit
DPST-NC
Current Rating (Amps)
2A (AC)
Voltage Rating
230VAC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
7 ~ 12mm
Must Release
12 ~ 25mm
Conduit Thread Size
-
Operating Temperature
-10°C ~ 95°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1675,58000 €675,58 €
Manufacturers Standard Package
Unit Price without VAT:675,58000 €
Unit Price with VAT:803,94020 €