
MA-4APTC | |
|---|---|
DigiKey Part Number | Z5965-ND |
Manufacturer | |
Manufacturer Product Number | MA-4APTC |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Must Operate 7 ~ 12mm |
Packaging Bulk | Must Release 12 ~ 25mm |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Type Magnetic | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Approval Agency CE, cULus |
Current Rating (Amps) 2A (AC) | Base Product Number |
Voltage Rating 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,57000 € | 397,57 € |
| 5 | 346,71600 € | 1.733,58 € |
| 10 | 326,82000 € | 3.268,20 € |
| 25 | 302,20400 € | 7.555,10 € |
| Unit Price without VAT: | 397,57000 € |
|---|---|
| Unit Price with VAT: | 473,10830 € |

