
M2SJ-90A1-24SA | |
|---|---|
DigiKey Part Number | M2SJ-90A1-24SA-ND |
Manufacturer | |
Manufacturer Product Number | M2SJ-90A1-24SA |
Description | LED PNL IND BLUE DIFF 19.40X13 |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 24V 8mA Quick Connect - 0.110" (2.8mm) |
EDA/CAD Models | M2SJ-90A1-24SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 8mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.88" x 0.64" (22.35mm x 16.26mm) | |
Lens Size | 19.40mm x 13.20mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

