
M2SA-90A1-24SG | |
|---|---|
DigiKey Part Number | M2SA-90A1-24SG-ND |
Manufacturer | |
Manufacturer Product Number | M2SA-90A1-24SG |
Description | LED PNL IND GREEN DIFF 13.20MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V Quick Connect - 0.110" (2.8mm) |
EDA/CAD Models | M2SA-90A1-24SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.64" x 0.64" (16.20mm x 16.20mm) | |
Lens Size | 13.20mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

