
M2PA-5706-05E | |
|---|---|
DigiKey Part Number | M2PA-5706-05E-ND |
Manufacturer | |
Manufacturer Product Number | M2PA-5706-05E |
Description | LED PNL IND ORANGE 25.00MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 5V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2PA-5706-05E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.89" x 0.93" (22.50mm x 23.50mm) | |
Lens Size | 25.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

