M22-FW-T2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-FW-T2

DigiKey Part Number
M22-FW-T2-ND
Manufacturer
Manufacturer Product Number
M22-FW-T2
Description
PILOT LIGHT 220V INCAND RND WHIT
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 200V 8mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
AC
Voltage
200V
Current
8mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.35mm)
Lens Size
29.70mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP65
Features
-
Obsolete
This product is no longer manufactured. View Substitutes