cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M165-TG-5D

DigiKey Part Number
M165-TG-5D-ND
Manufacturer
Manufacturer Product Number
M165-TG-5D
Description
PILOT LIGHT 5V LED ROUND GREEN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 5V 8mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
5V
Current
8mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
15.10mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP66
Features
Oil Resistant
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,44000 €28,44 €
1022,57100 €225,71 €
10019,54080 €1.954,08 €
Manufacturers Standard Package
Unit Price without VAT:28,44000 €
Unit Price with VAT:33,84360 €