
LG2-AB-AC100 | |
---|---|
DigiKey Part Number | Z9687-ND |
Manufacturer | |
Manufacturer Product Number | LG2-AB-AC100 |
Description | SENSOR VOLTAGE 100VAC PLUG-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Output |
Datasheet | Datasheet |
EDA/CAD Models | LG2-AB-AC100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | - | |
Operating Temperature | -10°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 197,54000 € | 197,54 € |
5 | 184,97200 € | 924,86 € |
10 | 180,28500 € | 1.802,85 € |
25 | 174,67520 € | 4.366,88 € |
50 | 170,83280 € | 8.541,64 € |
Unit Price without VAT: | 197,54000 € |
---|---|
Unit Price with VAT: | 235,07260 € |