
K8DT-AS2CD | |
|---|---|
DigiKey Part Number | Z5779-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-AS2CD |
Description | CURNT RELY 0.1 TO 5 A PUSH IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-AS2CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | - | |
Trip Range | 0.1 ~ 5A AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 24VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,27000 € | 211,27 € |
| 10 | 176,04700 € | 1.760,47 € |
| 25 | 165,05120 € | 4.126,28 € |
| 50 | 157,83160 € | 7.891,58 € |
| Unit Price without VAT: | 211,27000 € |
|---|---|
| Unit Price with VAT: | 251,41130 € |

