
K8AK-TH11S 24VAC/DC | |
|---|---|
DigiKey Part Number | Z4328-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-TH11S 24VAC/DC |
Description | TEMP MONITORING RELAY TC/RTD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-TH11S 24VAC/DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Monitoring | |
Trip Status | - | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 24VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,48000 € | 211,48 € |
| 10 | 176,22200 € | 1.762,22 € |
| 25 | 165,21480 € | 4.130,37 € |
| 50 | 157,99000 € | 7.899,50 € |
| Unit Price without VAT: | 211,48000 € |
|---|---|
| Unit Price with VAT: | 251,66120 € |




