
K3MA-L-C 24VAC/VDC | |
---|---|
DigiKey Part Number | Z8165-ND |
Manufacturer | |
Manufacturer Product Number | K3MA-L-C 24VAC/VDC |
Description | TEMP METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3MA-L-C 24VAC/VDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Meter | |
Measuring Type | RTD, Thermocouple | |
Measuring Range | -200°C ~ 1800°C | |
Display Type | LCD - Dual Color Characters, Backlight | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | Relay | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 368,56000 € | 368,56 € |
10 | 320,00700 € | 3.200,07 € |
25 | 302,23080 € | 7.555,77 € |
Unit Price without VAT: | 368,56000 € |
---|---|
Unit Price with VAT: | 438,58640 € |