K3MA-x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3MA-L-C 100-240VAC

DigiKey Part Number
Z9667-ND
Manufacturer
Manufacturer Product Number
K3MA-L-C 100-240VAC
Description
TEMP METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Temperature Meter LCD - Dual Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K3MA-L-C 100-240VAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Temperature Meter
Measuring Type
RTD, Thermocouple
Measuring Range
-200°C ~ 1800°C
Display Type
LCD - Dual Color Characters, Backlight
Number of Characters Per Row
4
Display Characters - Height
0.560" (14.20mm)
Output Type
Relay
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.441 lb (200.03 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1287,93000 €287,93 €
10240,68400 €2.406,84 €
25226,09280 €5.652,32 €
Manufacturers Standard Package
Unit Price without VAT:287,93000 €
Unit Price with VAT:342,63670 €