
K3MA-F-A2 24VAC/VDC | |
|---|---|
DigiKey Part Number | K3MA-F-A224VAC/VDC-ND |
Manufacturer | |
Manufacturer Product Number | K3MA-F-A2 24VAC/VDC |
Description | COUNTER LCD 5 CHAR 24V PANEL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tachometer 24VAC/DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3MA-F-A2 24VAC/VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tachometer | |
Operating Mode | Up | |
Count Rate | 5kHz | |
Time Format | - | |
Number of Characters Per Row | 5 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.560" (14.20mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Relay (2) | |
Voltage - Supply | 24VAC/DC | |
Reset | - | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,21000 € | 387,21 € |
| Unit Price without VAT: | 387,21000 € |
|---|---|
| Unit Price with VAT: | 460,77990 € |




