
K33-L1A | |
|---|---|
DigiKey Part Number | K33-L1A-ND |
Manufacturer | |
Manufacturer Product Number | K33-L1A |
Description | OPTION CARD OUTPUT SENS PWR CURR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output/Sensor Power Process Current Output, 12VDC @ 80mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Output/Sensor Power | |
For Use With/Related Products | K3HB-H Series | |
Specifications | Process Current Output, 12VDC @ 80mA | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,29000 € | 358,29 € |
| Unit Price without VAT: | 358,29000 € |
|---|---|
| Unit Price with VAT: | 426,36510 € |











