
K33-CPB | |
|---|---|
DigiKey Part Number | K33-CPB-ND |
Manufacturer | |
Manufacturer Product Number | K33-CPB |
Description | OPTION CARD OUTPUT SENS PWR 10V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output/Sensor Power Relay, 10VDC @ 100mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Output/Sensor Power | |
For Use With/Related Products | K3HB-V Series | |
Specifications | Relay, 10VDC @ 100mA | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 € | 99,69 € |
| Unit Price without VAT: | 99,69000 € |
|---|---|
| Unit Price with VAT: | 118,63110 € |



