
J7MN-3P-1 | |
---|---|
DigiKey Part Number | J7MN-3P-1-ND |
Manufacturer | |
Manufacturer Product Number | J7MN-3P-1 |
Description | CIR BRKR 1A 690VAC ROCKER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 1A 690 V AC DC Rocker DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 144,90000 € | 144,90 € |
Unit Price without VAT: | 144,90000 € |
---|---|
Unit Price with VAT: | 172,43100 € |