


J7KNA-AR-22 24 | |
|---|---|
DigiKey Part Number | Z4062-ND |
Manufacturer | |
Manufacturer Product Number | J7KNA-AR-22 24 |
Description | RELAY CONTACTOR 4PST 10A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Coil Power | 5VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,01000 € | 60,01 € |
| 10 | 53,44100 € | 534,41 € |
| 25 | 51,02800 € | 1.275,70 € |
| 50 | 49,27340 € | 2.463,67 € |
| 100 | 47,57820 € | 4.757,82 € |
| Unit Price without VAT: | 60,01000 € |
|---|---|
| Unit Price with VAT: | 71,41190 € |




