Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

J7KNA-09-10 24

DigiKey Part Number
Z6250-ND
Manufacturer
Manufacturer Product Number
J7KNA-09-10 24
Description
RELAY CONTACTOR 3PST 9A 24V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
J7KNA-09-10 24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
9 A
Switching Voltage
400VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,22000 €79,22 €
1070,53900 €705,39 €
2567,35240 €1.683,81 €
5065,03560 €3.251,78 €
10062,79780 €6.279,78 €
Manufacturers Standard Package
Unit Price without VAT:79,22000 €
Unit Price with VAT:94,27180 €