


J7KNA-09-10 230 | |
|---|---|
DigiKey Part Number | Z5402-ND |
Manufacturer | |
Manufacturer Product Number | J7KNA-09-10 230 |
Description | RELAY CONTACTOR 3PST 9A 230V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,06000 € | 81,06 € |
| 10 | 72,17900 € | 721,79 € |
| 25 | 68,91680 € | 1.722,92 € |
| 50 | 66,54660 € | 3.327,33 € |
| 100 | 64,25630 € | 6.425,63 € |
| Unit Price without VAT: | 81,06000 € |
|---|---|
| Unit Price with VAT: | 96,46140 € |



