
SXT32418FD38-32.000M | |
---|---|
DigiKey Part Number | 2388-SXT32418FD38-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32418FD38-32.000M |
Description | CRYSTAL 32.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32418FD38-32.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 $ | 0,70 $ |
10 | 0,61400 $ | 6,14 $ |
50 | 0,57240 $ | 28,62 $ |
100 | 0,50600 $ | 50,60 $ |
500 | 0,47942 $ | 239,71 $ |
Unit Price without VAT: | 0,70000 $ |
---|---|
Unit Price with VAT: | 0,83300 $ |