


J7KN-10D-01 90 | |
|---|---|
DigiKey Part Number | J7KN-10D-0190-ND |
Manufacturer | |
Manufacturer Product Number | J7KN-10D-01 90 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 10 A 90VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | J7KN-10D-01 90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 90VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 16 ms | |
Release Time | 13 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,61000 € | 89,61 € |
| Unit Price without VAT: | 89,61000 € |
|---|---|
| Unit Price with VAT: | 106,63590 € |

