J7KCR_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J7KCR-12-10 AC110

DigiKey Part Number
236-J7KCR-12-10AC110-ND
Manufacturer
Manufacturer Product Number
J7KCR-12-10 AC110
Description
REVERSING MAGNETIC CONTACTOR,110
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
15 A
Switching Voltage
-
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-10°C ~ 55°C
Must Operate Voltage
93.5 VAC
Must Release Voltage
22 VAC
Contact Material
Silver Alloy
Operate Time
26 ms
Release Time
16 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1260,77000 €260,77 €
Manufacturers Standard Package
Unit Price without VAT:260,77000 €
Unit Price with VAT:310,31630 €