
J7KCA-22 AC110 | |
---|---|
DigiKey Part Number | 236-J7KCA-22AC110-ND |
Manufacturer | |
Manufacturer Product Number | J7KCA-22 AC110 |
Description | AUXILIARY RELAY,110 VAC,4PST-2NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Must Operate Voltage | 93.5 VAC | |
Must Release Voltage | 22 VAC | |
Contact Material | Silver Alloy | |
Operate Time | 26 ms | |
Release Time | 16 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,84000 € | 119,84 € |
Unit Price without VAT: | 119,84000 € |
---|---|
Unit Price with VAT: | 142,60960 € |