
J7KCR-12-01 AC110 | |
---|---|
DigiKey Part Number | 236-J7KCR-12-01AC110-ND |
Manufacturer | |
Manufacturer Product Number | J7KCR-12-01 AC110 |
Description | REVERSING MAGNETIC CONTACTOR,110 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 15 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Must Operate Voltage | 93.5 VAC | |
Must Release Voltage | 22 VAC | |
Contact Material | Silver Alloy | |
Operate Time | 26 ms | |
Release Time | 16 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 324,85000 $ | 324,85 $ |
Unit Price without VAT: | 324,85000 $ |
---|---|
Unit Price with VAT: | 386,57150 $ |