
H7ER-NV-BH | |
|---|---|
DigiKey Part Number | Z1147-ND |
Manufacturer | |
Manufacturer Product Number | H7ER-NV-BH |
Description | TACHOMETER LCD 4 CHAR PANEL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tachometer None Required (Battery Included), 24VDC (Backlight) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tachometer | |
Operating Mode | Up | |
Count Rate | 1kHz | |
Time Format | - | |
Number of Characters Per Row | 4 | |
Display Type | LCD - Black Characters, Green Backlight | |
Display Characters - Height | 0.338" (8.60mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included), 24VDC (Backlight) | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.143 lb (64.86 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,42000 € | 113,42 € |
| 10 | 94,04200 € | 940,42 € |
| 25 | 87,84840 € | 2.196,21 € |
| 50 | 83,74380 € | 4.187,19 € |
| 100 | 80,11750 € | 8.011,75 € |
| Unit Price without VAT: | 113,42000 € |
|---|---|
| Unit Price with VAT: | 134,96980 € |










