H7CX-R11D1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 288,06000 €
Datasheet
Image for H7CX-R11D1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7CX-R11D1

DigiKey Part Number
H7CX-R11D1-ND
Manufacturer
Manufacturer Product Number
H7CX-R11D1
Description
TACHOMETER LCD 6 CHAR 24V PNL MT
Customer Reference
Detailed Description
Tachometer 24VAC, 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7CX-R11D1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Tachometer
Operating Mode
Up
Count Rate
30Hz, 10kHz
Time Format
-
Number of Characters Per Row
6, 6
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.354" (9.00mm), 0.236" (6.00mm)
Input Type
No Voltage, Voltage
Output Type
Relay
Voltage - Supply
24VAC, 12 ~ 24VDC
Reset
Non-Resettable
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Plug In, 11 Pin (Octal)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes