
H7BX-AD1 AC24DC1224 | |
|---|---|
DigiKey Part Number | Z9633-ND |
Manufacturer | |
Manufacturer Product Number | H7BX-AD1 AC24DC1224 |
Description | COUNTER LCD 6 CHAR 24V PANEL MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Preset, Totalizer 24VAC, 12 ~ 24VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7BX-AD1 AC24DC1224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Preset, Totalizer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 30Hz, 5kHz | |
Time Format | - | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.531" (13.50mm), 0.354" (9.00mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Relay, Solid State | |
Voltage - Supply | 24VAC, 12 ~ 24VDC | |
Reset | External, Front Panel, Programmable | |
Panel Cutout Dimensions | Square - 68.00mm x 68.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,85000 € | 570,85 € |
| 10 | 481,13400 € | 4.811,34 € |
| Unit Price without VAT: | 570,85000 € |
|---|---|
| Unit Price with VAT: | 679,31150 € |


