
H5S-YB2-X | |
|---|---|
DigiKey Part Number | Z9628-ND |
Manufacturer | |
Manufacturer Product Number | H5S-YB2-X |
Description | RELAY TIME DELAY 1 YEAR 15A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) x 2 1 Min ~ 1 Year Delay 15A @ 250VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5S-YB2-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) x 2 | |
Delay Time | 1 Min ~ 1 Year | |
Contact Rating @ Voltage | 15A @ 250VAC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,25000 € | 574,25 € |
| 10 | 511,20800 € | 5.112,08 € |
| Unit Price without VAT: | 574,25000 € |
|---|---|
| Unit Price with VAT: | 683,35750 € |

