H5S-DIN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5S-WFB2

DigiKey Part Number
Z2503-ND
Manufacturer
Manufacturer Product Number
H5S-WFB2
Description
RELAY TIME DELAY 1 WEEK 15A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) x 2 1 Min ~ 1 Week Delay 15A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
H5S-WFB2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPST-NO (1 Form A) x 2
Delay Time
1 Min ~ 1 Week
Contact Rating @ Voltage
15A @ 250VAC
Voltage - Supply
100 ~ 240VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1364,41000 €364,41 €
10324,43100 €3.244,31 €
25309,74800 €7.743,70 €
Manufacturers Standard Package
Unit Price without VAT:364,41000 €
Unit Price with VAT:433,64790 €