
H5F-KB | |
|---|---|
DigiKey Part Number | Z2440-ND |
Manufacturer | |
Manufacturer Product Number | H5F-KB |
Description | RELAY TIME DELAY 24HR 15A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 1 Min ~ 24 Hrs Delay 15A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | H5F-KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1 Min ~ 24 Hrs | |
Contact Rating @ Voltage | 15A @ 250VAC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,89000 € | 362,89 € |
| 10 | 323,07200 € | 3.230,72 € |
| 25 | 308,45280 € | 7.711,32 € |
| Unit Price without VAT: | 362,89000 € |
|---|---|
| Unit Price with VAT: | 431,83910 € |

