On-Delay Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 99.99 Sec Delay 3A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5CN-XBN AC100-240

DigiKey Part Number
Z12652-ND
Manufacturer
Manufacturer Product Number
H5CN-XBN AC100-240
Description
RELAY TIME DEL 99.99SEC 3A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 99.99 Sec Delay 3A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H5CN-XBN AC100-240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.001 Sec ~ 99.99 Sec
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
100 ~ 240VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1342,52000 €342,52 €
Manufacturers Standard Package
Unit Price without VAT:342,52000 €
Unit Price with VAT:407,59880 €