
H5CC-A11F | |
|---|---|
DigiKey Part Number | 236-H5CC-A11F-ND |
Manufacturer | |
Manufacturer Product Number | H5CC-A11F |
Description | TIMER,11-PIN,CONTACT,24-240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 24 ~ 240VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up, Down | |
Count Rate | - | |
Time Format | Multiple | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.394" (10.00mm), 0.236" (6.00mm) | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Reset | External, Front Panel, Programmable | |
Panel Cutout Dimensions | Square - 45.60mm x 45.60mm | |
Mounting Type | DIN Rail | |
Termination Style | Plug In, 11 Pin (Octal) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,88000 € | 208,88 € |
| 10 | 185,97100 € | 1.859,71 € |
| 25 | 177,56080 € | 4.439,02 € |
| 50 | 171,44660 € | 8.572,33 € |
| Unit Price without VAT: | 208,88000 € |
|---|---|
| Unit Price with VAT: | 248,56720 € |



