H3YN-4 DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3YN-4 DC24

DigiKey Part Number
Z3210-ND
Manufacturer
Manufacturer Product Number
H3YN-4 DC24
Description
RELAY TIME DELAY 10MIN 3A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H3YN-4 DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
4PDT (4 Form C)
Delay Time
0.1 Sec ~ 10 Min
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
24VDC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 729
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1106,18000 €106,18 €
1094,55400 €945,54 €
2590,27960 €2.256,99 €
5087,17360 €4.358,68 €
10084,17280 €8.417,28 €
Manufacturers Standard Package
Unit Price without VAT:106,18000 €
Unit Price with VAT:126,35420 €