
H3YN-21 DC12 | |
|---|---|
DigiKey Part Number | Z5398-ND |
Manufacturer | |
Manufacturer Product Number | H3YN-21 DC12 |
Description | RELAY TIME DELAY 10HR 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Min ~ 10 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3YN-21 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Min ~ 10 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,44000 € | 101,44 € |
| 10 | 90,32500 € | 903,25 € |
| 25 | 86,24240 € | 2.156,06 € |
| 50 | 83,27540 € | 4.163,77 € |
| 100 | 80,40890 € | 8.040,89 € |
| Unit Price without VAT: | 101,44000 € |
|---|---|
| Unit Price with VAT: | 120,71360 € |







