H3YN-2 DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3YN-21 DC100-110

DigiKey Part Number
Z9616-ND
Manufacturer
Manufacturer Product Number
H3YN-21 DC100-110
Description
RELAY TIME DELAY 10HR 5A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Min ~ 10 Hrs Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H3YN-21 DC100-110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.1 Min ~ 10 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
100 ~ 110VDC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
184,05000 $84,05 $
Manufacturers Standard Package
Unit Price without VAT:84,05000 $
Unit Price with VAT:100,01950 $