
H3Y-4 DC24 120S | |
|---|---|
DigiKey Part Number | H3Y-4DC24120S-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-4 DC24 120S |
Description | RELAY TIME DELAY 120 SEC 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay 4PDT (4 Form C) 5 Sec ~ 120 Sec Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3Y-4 DC24 120S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 5 Sec ~ 120 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,10000 € | 87,10 € |
| Unit Price without VAT: | 87,10000 € |
|---|---|
| Unit Price with VAT: | 103,64900 € |

