
H3Y-4-B DC48 60S | |
---|---|
DigiKey Part Number | 236-H3Y-4-B DC48 60S-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-4-B DC48 60S |
Description | RELAY TIME DELAY 60SEC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 2 Sec ~ 60 Sec Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 2 Sec ~ 60 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 48VDC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 104,79000 € | 104,79 € |
Unit Price without VAT: | 104,79000 € |
---|---|
Unit Price with VAT: | 124,70010 € |