F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3Y-4 AC24 10S

DigiKey Part Number
H3Y-4AC2410S-ND
Manufacturer
Manufacturer Product Number
H3Y-4 AC24 10S
Description
RELAY TIME DELAY 10SEC 3A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Off-Delay, On-Delay Time Delay Relay 4PDT (4 Form C) 0.5 Sec ~ 10 Sec Delay 3A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H3Y-4 AC24 10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay, On-Delay
Circuit
4PDT (4 Form C)
Delay Time
0.5 Sec ~ 10 Sec
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
24VAC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,86000 €127,86 €
Manufacturers Standard Package
Unit Price without VAT:127,86000 €
Unit Price with VAT:152,15340 €