
H3Y-2 DC12 5S | |
---|---|
DigiKey Part Number | H3Y-2DC125S-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-2 DC12 5S |
Description | RELAY TIME DELAY 5SEC 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.2 Sec ~ 5 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3Y-2 DC12 5S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.2 Sec ~ 5 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 131,04000 € | 131,04 € |
Unit Price without VAT: | 131,04000 € |
---|---|
Unit Price with VAT: | 155,93760 € |