
H3Y-2-B AC100-120 30M | |
|---|---|
DigiKey Part Number | H3Y-2-BAC100-12030M-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-2-B AC100-120 30M |
Description | RELAY TIME DELAY 30MIN 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 1 Min ~ 30 Min Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3Y-2-B AC100-120 30M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Min ~ 30 Min | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 100 ~ 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,08000 € | 108,08 € |
| Unit Price without VAT: | 108,08000 € |
|---|---|
| Unit Price with VAT: | 128,61520 € |

