H3M-AC24-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 7
Unit Price: 123,55000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3M-AC24-B

DigiKey Part Number
H3M-AC24-B-ND
Manufacturer
Manufacturer Product Number
H3M-AC24-B
Description
RELAY TIME DELAY 10MIN 5A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Min Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 10 Min
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes