H3DT-L2 AC/DC24-240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DT-L2 AC/DC24-240

DigiKey Part Number
Z5812-ND
Manufacturer
Manufacturer Product Number
H3DT-L2 AC/DC24-240
Description
RELAY TIME DELAY 1200HR DIN RAIL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1200 Hrs Delay DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 1200 Hrs
Contact Rating @ Voltage
-
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Spring Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
193,30000 €93,30 €
1077,26500 €772,65 €
2572,10120 €1.802,53 €
5068,66860 €3.433,43 €
10065,62850 €6.562,85 €
Manufacturers Standard Package
Unit Price without VAT:93,30000 €
Unit Price with VAT:111,02700 €