H3DT-HCL AC100-120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DT-HCL AC100-120V

DigiKey Part Number
Z5810-ND
Manufacturer
Manufacturer Product Number
H3DT-HCL AC100-120V
Description
RELAY TIME DELAY 120SEC DIN RAIL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 120 Sec Delay DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
1 Sec ~ 120 Sec
Contact Rating @ Voltage
-
Voltage - Supply
100 ~ 120VAC
Termination Style
Spring Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
187,19000 €87,19 €
1072,18400 €721,84 €
2567,33600 €1.683,40 €
5064,10980 €3.205,49 €
10061,25040 €6.125,04 €
Manufacturers Standard Package
Unit Price without VAT:87,19000 €
Unit Price with VAT:103,75610 €