H3DT-HBS AC^DC24-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DT-HBS AC/DC24-48

DigiKey Part Number
Z9612-ND
Manufacturer
Manufacturer Product Number
H3DT-HBS AC/DC24-48
Description
RELAY TIME DELAY 12SEC DIN RAIL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 12 Sec Delay DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 12 Sec
Contact Rating @ Voltage
-
Voltage - Supply
24 ~ 48VAC/DC
Termination Style
Spring Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
193,30000 €93,30 €
1077,26500 €772,65 €
2572,10120 €1.802,53 €
5068,66860 €3.433,43 €
10065,62850 €6.562,85 €
Manufacturers Standard Package
Unit Price without VAT:93,30000 €
Unit Price with VAT:111,02700 €